2. LED Lighting Components
                                                                                                    3. LED Power Supplies
                                                                                                    4. AC / DC LED Power Supplies
                                                                                                    5. 17.5W AC / DC LED Power Supplies

                                                                                                    17.5W AC / DC LED Power Supplies:

                                                                                                    2 Products Found
                                                                                                    Find a huge range of 17.5W AC / DC LED Power Supplies at Newark Electronics. We stock a wide range of AC / DC LED Power Supplies, such as 60W, 40W, 150W & 100W AC / DC LED Power Supplies from the worlds top manufacturers including: Mean Well
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Power Supply Applications
                                                                                                    Output Power Max
                                                                                                    Output Voltage Max
                                                                                                    Output Current
                                                                                                    LED Driver Mode
                                                                                                    Input Voltage Min
                                                                                                    Input Voltage Max
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    APV-25-5
                                                                                                    MEAN WELL APV-25-5
                                                                                                    68AH8835

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. LED DRIVER
                                                                                                    2. CONSTANT VOLTAGE
                                                                                                    3. 17.5W ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $12.780
                                                                                                    ITE
                                                                                                    17.5W
                                                                                                    5VDC
                                                                                                    3.5A
                                                                                                    Constant Voltage
                                                                                                    90V
                                                                                                    264V
                                                                                                    APV-25
                                                                                                    LPHC-18-700
                                                                                                    MEAN WELL LPHC-18-700
                                                                                                    06W0738

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEAN WELL
                                                                                                    1. LED Driver
                                                                                                    2. 17.5 W
                                                                                                    3. 25 V
                                                                                                    4. 700 mA
                                                                                                    5. Constant Current
                                                                                                    6. 180 V
                                                                                                    7. 264 V
                                                                                                    Each
                                                                                                    1+
                                                                                                    $9.380
                                                                                                    10+
                                                                                                    $8.680
                                                                                                    25+
                                                                                                    $8.590
                                                                                                    ITE
                                                                                                    17.5W
                                                                                                    25V
                                                                                                    700mA
                                                                                                    Constant Current
                                                                                                    180V
                                                                                                    264V
                                                                                                    LPHC-18
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
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
                                                                                                    Return a Product