Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No373-4.7KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82T4833
Your Part Number
292 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.697 |
| 10+ | $0.500 |
| 25+ | $0.446 |
| 50+ | $0.392 |
| 100+ | $0.335 |
| 500+ | $0.285 |
| 1000+ | $0.246 |
| 2500+ | $0.227 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No373-4.7KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82T4833
Technical Datasheet
Resistance4.7kohm
Product Range-
Power Rating125mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor Technology-
Temperature Coefficient-
Resistor TypeFlame Proof
Product Diameter1.7mm
Product Length3.7mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
These high quality resistors are suitable for any project.
- 5% tolerance
- Resistance: 4. 7kohm
- 20 per package
Technical Specifications
Resistance
4.7kohm
Power Rating
125mW
Resistor Case / Package
Axial Leaded
Resistor Technology
-
Resistor Type
Flame Proof
Product Length
3.7mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
-
Product Diameter
1.7mm
Product Width
-
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
