0
0 Items$0.00

Through Hole Resistors :

69 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
78R4840

RoHS

Each
1+$0.173
10+$0.137
25+$0.100
50+$0.092
100+$0.052
More Pricing...
1.5kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4845

RoHS

Date/Lot Code

Each
1+$0.173
10+$0.138
25+$0.100
50+$0.092
100+$0.052
More Pricing...
100kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4846

RoHS

Each
1+$0.148
10+$0.131
25+$0.088
50+$0.087
100+$0.085
More Pricing...
100kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4841

RoHS

Date/Lot Code

Each
1+$0.182
10+$0.097
25+$0.080
50+$0.063
100+$0.044
More Pricing...
1.8kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
99M0835

RoHS

Each
1+$0.119
10+$0.052
25+$0.042
50+$0.031
100+$0.024
More Pricing...
1kohm
MCMF Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
1.9mm
3.7mm
-
-
97M4530

RoHS

Each
1+$0.119
10+$0.052
25+$0.042
50+$0.031
100+$0.024
More Pricing...
100kohm
MCMF Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.9mm
3.7mm
-
-
99M0839

RoHS

Each
1+$0.119
10+$0.052
25+$0.042
50+$0.031
100+$0.024
More Pricing...
499ohm
MCMF Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
1.9mm
3.7mm
-
-
78R4851

RoHS

Date/Lot Code

Each
1+$0.152
10+$0.081
25+$0.067
50+$0.049
100+$0.034
More Pricing...
18kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4852

RoHS

Each
1+$0.182
10+$0.097
25+$0.080
50+$0.063
100+$0.044
More Pricing...
2.2kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
11N5587

RoHS

Each
10+$0.135
20+$0.117
30+$0.098
50+$0.076
100+$0.054
More Pricing...
1kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
99M0834

RoHS

Each
1+$0.119
10+$0.052
25+$0.042
50+$0.031
100+$0.024
More Pricing...
100kohm
MCMF Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
1.9mm
3.7mm
-
-
82T4833

RoHS

Date/Lot Code

Pack of 20
1+$0.697
10+$0.500
25+$0.446
50+$0.392
100+$0.335
More Pricing...
4.7kohm
-
125mW
± 5%
Axial Leaded
-
-
-
Flame Proof
1.7mm
3.7mm
-55°C
155°C
78R4853

RoHS

Date/Lot Code

Each
1+$0.130
10+$0.069
25+$0.057
50+$0.046
100+$0.032
More Pricing...
2.7kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
99M0836

RoHS

Each
1+$0.119
10+$0.052
25+$0.042
50+$0.031
100+$0.024
More Pricing...
10kohm
MCMF Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
1.9mm
3.7mm
-
-
78R4848

RoHS

Date/Lot Code

Each
1+$0.173
10+$0.137
25+$0.100
50+$0.092
100+$0.052
More Pricing...
120ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4865

RoHS

Date/Lot Code

Each
1+$0.130
10+$0.069
25+$0.057
50+$0.046
100+$0.032
More Pricing...
560ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4839

RoHS

Date/Lot Code

Each
1+$0.130
10+$0.069
25+$0.057
50+$0.046
100+$0.032
More Pricing...
1.2kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
78R4863

RoHS

Date/Lot Code

Each
1+$0.173
10+$0.137
25+$0.100
50+$0.092
100+$0.052
More Pricing...
47kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
99M0837

RoHS

Each
1+$0.119
10+$0.052
25+$0.042
50+$0.031
100+$0.024
More Pricing...
2kohm
MCMF Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
1.9mm
3.7mm
-
-
78R4861

RoHS

Date/Lot Code

Each
1+$0.148
10+$0.105
25+$0.076
50+$0.062
100+$0.048
More Pricing...
330ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
11N5592

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.136
20+$0.118
30+$0.099
50+$0.077
100+$0.055
More Pricing...
10kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
11N5632

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.186
20+$0.081
30+$0.065
50+$0.049
100+$0.038
More Pricing...
5.6kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
11N5627

RoHS

Each
10+$0.164
20+$0.133
30+$0.102
50+$0.099
100+$0.095
More Pricing...
390ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
11N5643

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+$0.136
20+$0.118
30+$0.099
50+$0.077
100+$0.055
More Pricing...
82kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
11N5624

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.186
20+$0.081
30+$0.065
50+$0.049
100+$0.038
More Pricing...
39kohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-55°C
155°C
1-25 of 69 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK