New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    55-5685

                                                                                                    Woofer, Dual Cone, 5", 40W RMS at 8 Ohm

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MCM AUDIO SELECT 55-5685
                                                                                                    MCM AUDIO SELECT 55-5685
                                                                                                    MCM AUDIO SELECT 55-5685
                                                                                                    MCM AUDIO SELECT 55-5685
                                                                                                    ManufacturerMCM AUDIO SELECT
                                                                                                    Manufacturer Part No55-5685
                                                                                                    Newark Part No.95Y2939
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ManufacturerMCM AUDIO SELECT
                                                                                                    Manufacturer Part No55-5685
                                                                                                    Newark Part No.95Y2939
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionSpeaker
                                                                                                    Power Rating RMS40W
                                                                                                    Driver TypeWoofer
                                                                                                    Impedance8ohm
                                                                                                    Power Rating Nom40W
                                                                                                    Sensitivity (dB)85.6dB
                                                                                                    External Width - Metric134mm
                                                                                                    Resonant Frequency89.97Hz
                                                                                                    Sound Pressure Level (SPL)85.6dB
                                                                                                    Speaker ShapeRound with Square Frame
                                                                                                    Frequency Response Min89Hz
                                                                                                    Frequency Response Max12kHz
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Product Range-
                                                                                                    External Length - Metric134mm
                                                                                                    External Depth - Metric70mm
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    This 5" dual-cone driver is intended as a replacement driver for various manufacturers. This driver's original purpose aside, it is easily adaptable to a speaker cabinet of your own design.

                                                                                                    • Outside Diameter: 7 3/4"
                                                                                                    • Cutout Diameter: 6 7/8"Thiele Small Parametersf(s)= 108.3 Hz
                                                                                                    • R(e)= 6.063 Ohms
                                                                                                    • Z(max)= 35.13 Ohms
                                                                                                    • Q(ms)= 13.95
                                                                                                    • Q(es)= 2.909
                                                                                                    • Q(ts)= 2.407
                                                                                                    • V(as)= 37.79 liters (1.335 cubic feet)
                                                                                                    • L(e)= 0.7728 mH
                                                                                                    • SPL= 94.07 1W/1m
                                                                                                    • M(ms)= 8.434 grams
                                                                                                    • C(ms)= 0.256 mm/N
                                                                                                    • BL= 3.459This speaker is designed as a replacement speaker for the following cabinets:555-28005 - 8" Combo Amp

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Speaker

                                                                                                    Driver Type

                                                                                                    Woofer

                                                                                                    Power Rating Nom

                                                                                                    40W

                                                                                                    External Width - Metric

                                                                                                    134mm

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    85.6dB

                                                                                                    Frequency Response Min

                                                                                                    89Hz

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    External Length - Metric

                                                                                                    134mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Power Rating RMS

                                                                                                    40W

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Sensitivity (dB)

                                                                                                    85.6dB

                                                                                                    Resonant Frequency

                                                                                                    89.97Hz

                                                                                                    Speaker Shape

                                                                                                    Round with Square Frame

                                                                                                    Frequency Response Max

                                                                                                    12kHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Depth - Metric

                                                                                                    70mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.