Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASCOT
Manufacturer Part No5060 24/12VCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98K9661
Product Range5060 Series
Your Part Number
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.120 |
| 5+ | $48.650 |
| 10+ | $46.610 |
| 25+ | $44.290 |
| 50+ | $41.410 |
| 100+ | $39.090 |
| 250+ | $35.620 |
| 5000+ | $34.910 |
Price for:Each
Minimum: 1
Multiple: 1
$52.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASCOT
Manufacturer Part No5060 24/12VCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98K9661
Product Range5060 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio2:1
Output Power Max41W
No. of Outputs1 Output
Output Voltage - Output 113.6V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width60mm
Height49mm
Depth90mm
Input Voltage DC Min18V
Input Voltage DC Max32V
Product Range5060 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Height
49mm
Input Voltage DC Min
18V
Product Range
5060 Series
DC / DC Converter Type
-
Output Power Max
41W
Output Voltage - Output 1
13.6V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
60mm
Depth
90mm
Input Voltage DC Max
32V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
