Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoPSR40N08A01K
Newark Part No.99AC8585
Product RangePSR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $4.180 |
| 50+ | $4.020 |
| 100+ | $3.860 |
| 250+ | $3.780 |
| 500+ | $3.730 |
Price for:Each
Minimum: 25
Multiple: 1
$104.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoPSR40N08A01K
Newark Part No.99AC8585
Product RangePSR Series
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS1W
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric40mm
Sensitivity (dB)87dB
Power Rating Nom1W
Resonant Frequency500Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial1.575"
Frequency Response Min500Hz
Frequency Response Max10kHz
Speaker MountingBare Mount
Product RangePSR Series
Power Rating Max2W
External Depth - Metric6.3mm
External Depth - Imperial0.248"
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Speaker
Driver Type
Miniature
External Diameter - Metric
40mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
1.575"
Frequency Response Max
10kHz
Product Range
PSR Series
External Depth - Metric
6.3mm
SVHC
No SVHC (23-Jan-2024)
Power Rating RMS
1W
Impedance
8ohm
Sensitivity (dB)
87dB
Resonant Frequency
500Hz
Speaker Shape
Round
Frequency Response Min
500Hz
Speaker Mounting
Bare Mount
Power Rating Max
2W
External Depth - Imperial
0.248"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate