Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY
Manufacturer Part NoAST100QCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.89K7895
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 25+ | $2.770 |
| 100+ | $2.070 |
| 250+ | $1.940 |
| 500+ | $1.910 |
| 1000+ | $1.870 |
| 2500+ | $1.830 |
| 5000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST100QCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.89K7895
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min3V
Resonant Frequency4kHz
Supply Voltage Max15V
Sound Pressure Level (SPL)80dB
Current Rating1.5mA
Capacitance0.01µF
Transducer MountingSMD
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
3V
Supply Voltage Max
15V
Current Rating
1.5mA
Transducer Mounting
SMD
SVHC
No SVHC (23-Jan-2024)
Tones
-
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
80dB
Capacitance
0.01µF
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
