Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAGNELAB
Manufacturer Part NoSCT-0400-005*Copy
Newark Part No.76R0502
Product RangeSCT-0400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.480 |
| 5+ | $64.380 |
| 10+ | $63.500 |
| 25+ | $62.040 |
| 50+ | $59.140 |
| 100+ | $53.810 |
| 250+ | $49.130 |
Price for:Each
Minimum: 1
Multiple: 1
$70.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAGNELAB
Manufacturer Part NoSCT-0400-005*Copy
Newark Part No.76R0502
Product RangeSCT-0400 Series
Technical Datasheet
CT ConstructionSplit Core
Current Ratio-
Accuracy ClassClass 1
Power Rating-
Window Diameter10.2mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current5A
Secondary Current Nom-
Product RangeSCT-0400 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 1
Window Diameter
10.2mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (07-Nov-2024)
Current Ratio
-
Power Rating
-
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
5A
Product Range
SCT-0400 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
