Print Page
Image is for illustrative purposes only. Please refer to product description.

1,014 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.460 |
| 50+ | $1.320 |
| 100+ | $1.200 |
| 250+ | $1.110 |
| 500+ | $1.030 |
| 1000+ | $0.961 |
| 2500+ | $0.903 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNEB/J 21 R
Newark Part No.97K6460
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter1.9mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter6mm
Voltage Rating12V
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
1.9mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
Lead (25-Jun-2025)
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
6mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
