Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoV430MA7BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.67T1577
Product RangeMA
Your Part Number
1,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.793 |
| 25+ | $0.712 |
| 50+ | $0.633 |
| 100+ | $0.547 |
| 500+ | $0.474 |
| 1000+ | $0.426 |
| 2500+ | $0.395 |
Price for:Each
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoV430MA7BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.67T1577
Product RangeMA
Technical Datasheet
Voltage Rating VAC264V
Voltage Rating VDC365V
Product RangeMA
Clamping Voltage Vc Max700V
Varistor Case StyleAxial Leaded
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS100A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1.7J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
264V
Product Range
MA
Varistor Case Style
Axial Leaded
Peak Surge Current @ 8/20µS
100A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
365V
Clamping Voltage Vc Max
700V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.7J
SVHC
To Be Advised
Technical Docs (2)
Alternatives for V430MA7B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
