0
0 Items$0.00

TVS Varistors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Voltage Rating VAC
Voltage Rating VDC
Product Range
Clamping Voltage Vc Max
Varistor Case Style
Varistor Type
Peak Surge Current @ 8/20µS
Operating Temperature Min
Operating Temperature Max
Peak Energy (10/1000uS)
72K7347

RoHS

Date/Lot Code

Each
1+$0.674
10+$0.502
25+$0.459
50+$0.435
100+$0.410
More Pricing...
264V
365V
MA Series
700V
Axial Leaded
Metal Oxide Varistor (MOV)
100A
-55°C
85°C
1.7J
80Y4967

RoHS

Each
1+$2.290
25+$1.640
100+$1.480
250+$1.450
500+$1.420
More Pricing...
275V
350V
UltraMOV 25S
700V
Disc 25mm
Metal Oxide Varistor (MOV)
22kA
-40°C
85°C
470J
64R7548

RoHS

Date/Lot Code

Each
1+$4.740
10+$3.760
25+$3.510
50+$3.380
100+$3.240
More Pricing...
275V
350V
TMOV25S Series
700V
Square 25mm
Metal Oxide Varistor (MOV)
20kA
-55°C
85°C
350J
64R7682

RoHS

Date/Lot Code

Each
1+$2.730
10+$2.110
25+$1.960
50+$1.870
100+$1.770
More Pricing...
275V
350V
UltraMOV 25S Series
700V
Disc 25mm
Metal Oxide Varistor (MOV)
22kA
-40°C
85°C
470J
67T1577

RoHS

Each
1+$1.090
10+$0.793
25+$0.712
50+$0.633
100+$0.547
More Pricing...
264V
365V
MA
700V
Axial Leaded
Metal Oxide Varistor (MOV)
100A
-55°C
85°C
1.7J
45AJ8623

RoHS

Each
1+$4.910
10+$4.310
25+$4.110
50+$3.910
100+$3.710
More Pricing...
300V
385V
SV
700V
Disc 23mm
Metal Oxide Varistor (MOV)
15kA
-40°C
85°C
554J
40AJ8444

RoHS

Each
1+$2.080
10+$1.150
25+$1.120
50+$1.080
100+$1.050
More Pricing...
300V
385V
SV
700V
Disc 10mm
Metal Oxide Varistor (MOV)
3.5kA
-40°C
85°C
102J
40AJ8447

RoHS

Date/Lot Code

Each
1+$0.961
10+$0.897
25+$0.847
50+$0.805
100+$0.735
More Pricing...
300V
385V
SV
700V
Disc 7mm
Metal Oxide Varistor (MOV)
1.75kA
-40°C
85°C
46J
40AJ8445

RoHS

Each
1+$1.690
10+$1.570
25+$1.490
50+$1.410
100+$1.290
More Pricing...
300V
385V
SV
700V
Disc 14mm
Metal Oxide Varistor (MOV)
8kA
-40°C
85°C
211J
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
SENSATA AIRPAX
EATON
SQUARE D BY SCHNEIDER ELECTRIC
CARLING TECHNOLOGIES
MULTICOMP PRO
WEIDMULLER
SCHURTER
ABB