Need more?
| Quantity | Price |
|---|---|
| 1+ | $211.73 |
| 5+ | $202.70 |
| 10+ | $193.66 |
| 25+ | $184.63 |
Product Information
Product Overview
The BB series Industrial High Energy Terminal Heavy Duty Metal Oxide Varistor (MOV) is family of transient surge suppressors, designed to provide surge protection for motor controls and power supplies used in oil-drilling, mining, transportation equipment and other heavy industrial AC line applications. The BB series feature improved creep and strike capability to minimize breakdown along the package surface, a package design that provides complete electrical isolation of the disc subassembly and rigid terminals to ensure secure wire contacts.
- High energy absorption capability WTM BB series 10000J
- Wide operating voltage range VM(AC)RMS BB series 1100 to 2800V
- Rigid terminals for secure wire contact
- Case design provides complete electrical isolation of disc subassembly
- Littelfuse largest packaged disc 60mm diameter
- No derating up to 85°C ambient
Applications
Safety, Motor Drive & Control, Power Management, Mining, Oil & Gas, Logistics, Industrial
Technical Specifications
1.4kV
BB Series
Disc 60mm
70kA
85°C
-
1.75kV
3.6kV
Metal Oxide Varistor (MOV)
-55°C
5000J
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate