2. Circuit Protection
                                                                                                    3. TVS - Transient Voltage Suppressors
                                                                                                    4. TVS Varistors
                                                                                                    Print Page

                                                                                                    V142BB60

                                                                                                    TVS Varistor, 1.4 kV, 1.75 kV, BB Series, 3.6 kV, Disc 60mm, Metal Oxide Varistor (MOV)

                                                                                                    Date/Lot Code

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE V142BB60
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoV142BB60
                                                                                                    Newark Part No.25R6228
                                                                                                    Product RangeBB Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$234.670$128.500
                                                                                                    5+$224.470$128.500
                                                                                                    10+$214.270$128.500
                                                                                                    25+$204.080$128.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $128.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoV142BB60
                                                                                                    Newark Part No.25R6228
                                                                                                    Product RangeBB Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Voltage Rating VAC1.4kV
                                                                                                    Voltage Rating VDC1.75kV
                                                                                                    Product RangeBB Series
                                                                                                    Clamping Voltage Vc Max3.6kV
                                                                                                    Varistor Case StyleDisc 60mm
                                                                                                    Varistor TypeMetal Oxide Varistor (MOV)
                                                                                                    Peak Surge Current @ 8/20µS70kA
                                                                                                    Operating Temperature Min-55°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Peak Energy (10/1000uS)5000J
                                                                                                    Automotive Qualification Standard-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The BB series Industrial High Energy Terminal Heavy Duty Metal Oxide Varistor (MOV) is family of transient surge suppressors, designed to provide surge protection for motor controls and power supplies used in oil-drilling, mining, transportation equipment and other heavy industrial AC line applications. The BB series feature improved creep and strike capability to minimize breakdown along the package surface, a package design that provides complete electrical isolation of the disc subassembly and rigid terminals to ensure secure wire contacts.

                                                                                                    • High energy absorption capability WTM BB series 10000J
                                                                                                    • Wide operating voltage range VM(AC)RMS BB series 1100 to 2800V
                                                                                                    • Rigid terminals for secure wire contact
                                                                                                    • Case design provides complete electrical isolation of disc subassembly
                                                                                                    • Littelfuse largest packaged disc 60mm diameter
                                                                                                    • No derating up to 85°C ambient

                                                                                                    Applications

                                                                                                    Safety, Motor Drive & Control, Power Management, Mining, Oil & Gas, Logistics, Industrial

                                                                                                    Technical Specifications

                                                                                                    Voltage Rating VAC

                                                                                                    1.4kV

                                                                                                    Product Range

                                                                                                    BB Series

                                                                                                    Varistor Case Style

                                                                                                    Disc 60mm

                                                                                                    Peak Surge Current @ 8/20µS

                                                                                                    70kA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Voltage Rating VDC

                                                                                                    1.75kV

                                                                                                    Clamping Voltage Vc Max

                                                                                                    3.6kV

                                                                                                    Varistor Type

                                                                                                    Metal Oxide Varistor (MOV)

                                                                                                    Operating Temperature Min

                                                                                                    -55°C

                                                                                                    Peak Energy (10/1000uS)

                                                                                                    5000J

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product