Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoP0300SCLRPCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel71J0870
Cut Tape68X5027
Product RangePx0SxL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.726 | $1,815.00 |
| Total Price | $1,815.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.726 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.632 |
| 7500+ | $0.619 |
| 12500+ | $0.607 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoP0300SCLRPCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel71J0870
Cut Tape68X5027
Product RangePx0SxL Series
Technical Datasheet
Breakover Voltage Min-
Reverse Stand-Off Voltage Vrwm25V
No. of Pins2Pins
Breakover Current Max800mA
TVS Thyristor Case StyleDO-214AA (SMB)
Peak Forward Current2.2A
Diac / Sidac Case StyleDO-214AA (SMB)
Thyristor TypeSIDACtor
Breakover Voltage Max-
No. of Circuits1Circuits
Peak Pulse Current Ippm400A
Peak Off-State Voltage, Vdrm25V
Product RangePx0SxL Series
SVHCTo Be Advised
Technical Specifications
Breakover Voltage Min
-
No. of Pins
2Pins
TVS Thyristor Case Style
DO-214AA (SMB)
Diac / Sidac Case Style
DO-214AA (SMB)
Breakover Voltage Max
-
Peak Pulse Current Ippm
400A
Product Range
Px0SxL Series
Reverse Stand-Off Voltage Vrwm
25V
Breakover Current Max
800mA
Peak Forward Current
2.2A
Thyristor Type
SIDACtor
No. of Circuits
1Circuits
Peak Off-State Voltage, Vdrm
25V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
