2. Circuit Protection
                                                                                                    3. TVS - Transient Voltage Suppressors
                                                                                                    4. TVS Thyristors
                                                                                                    Print Page

                                                                                                    P0300SCLRP

                                                                                                    TVS Thyristor, 25 V, 2 Pins, DO-214AA (SMB), SIDACtor, 1 Circuits

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE P0300SCLRP
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoP0300SCLRP
                                                                                                    Newark Part No.
                                                                                                    Full Reel71J0870
                                                                                                    Re-Reel68X5027
                                                                                                    Cut Tape68X5027
                                                                                                    Product RangePx0SxL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape2500$0.834$2,085.00
                                                                                                    Total Price $2,085.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    500+$0.834
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2500+$0.620
                                                                                                    5000+$0.616
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoP0300SCLRP
                                                                                                    Newark Part No.
                                                                                                    Full Reel71J0870
                                                                                                    Re-Reel68X5027
                                                                                                    Cut Tape68X5027
                                                                                                    Product RangePx0SxL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Breakover Voltage Min-
                                                                                                    Reverse Stand-Off Voltage Vrwm25V
                                                                                                    No. of Pins2Pins
                                                                                                    Breakover Current Max800mA
                                                                                                    TVS Thyristor Case StyleDO-214AA (SMB)
                                                                                                    Peak Forward Current2.2A
                                                                                                    Thyristor TypeSIDACtor
                                                                                                    Diac / Sidac Case StyleDO-214AA (SMB)
                                                                                                    Breakover Voltage Max-
                                                                                                    No. of Circuits1Circuits
                                                                                                    Peak Pulse Current Ippm400A
                                                                                                    Peak Off-State Voltage, Vdrm25V
                                                                                                    Product RangePx0SxL Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Breakover Voltage Min

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    TVS Thyristor Case Style

                                                                                                    DO-214AA (SMB)

                                                                                                    Thyristor Type

                                                                                                    SIDACtor

                                                                                                    Breakover Voltage Max

                                                                                                    -

                                                                                                    Peak Pulse Current Ippm

                                                                                                    400A

                                                                                                    Product Range

                                                                                                    Px0SxL Series

                                                                                                    Reverse Stand-Off Voltage Vrwm

                                                                                                    25V

                                                                                                    Breakover Current Max

                                                                                                    800mA

                                                                                                    Peak Forward Current

                                                                                                    2.2A

                                                                                                    Diac / Sidac Case Style

                                                                                                    DO-214AA (SMB)

                                                                                                    No. of Circuits

                                                                                                    1Circuits

                                                                                                    Peak Off-State Voltage, Vdrm

                                                                                                    25V

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for P0300SCLRP

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product