Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoMCD40-12IO6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AK0764
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.930 |
| 5+ | $29.640 |
| 10+ | $26.360 |
| 25+ | $24.580 |
| 100+ | $22.790 |
| 500+ | $20.260 |
Price for:Each
Minimum: 1
Multiple: 1
$32.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoMCD40-12IO6Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AK0764
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average Forward Current40A
On State RMS Current63A
Gate Trigger Voltage Max1.5V
Operating Temperature Max150°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleSOT-227B
No. of Pins4Pins
Thyristor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
100mA
On State RMS Current
63A
Operating Temperature Max
150°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
4Pins
Product Range
-
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
40A
Gate Trigger Voltage Max
1.5V
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
SOT-227B
Thyristor Mounting
Panel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
