Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoLVR025S-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99H0146
Product RangePolySwitch LVR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.393 |
| 20000+ | $0.366 |
| 30000+ | $0.342 |
| 50000+ | $0.327 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$3,930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoLVR025S-2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99H0146
Product RangePolySwitch LVR Series
Technical Datasheet
Thermistor MountingThrough Hole
Product RangePolySwitch LVR Series
Holding Current250mA
Trip Current560mA
Voltage Rating240VAC
Time to Trip18.5s
Operating Temperature Min-40°C
Fuse ShapeRectangular
Current Rating Max3.5A
Operating Temperature Max85°C
Lead Spacing5.8mm
Diameter-
Length9.6mm
Thickness3.8mm
Height17.4mm
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Thermistor Mounting
Through Hole
Holding Current
250mA
Voltage Rating
240VAC
Operating Temperature Min
-40°C
Current Rating Max
3.5A
Lead Spacing
5.8mm
Length
9.6mm
Height
17.4mm
SVHC
To Be Advised
Product Range
PolySwitch LVR Series
Trip Current
560mA
Time to Trip
18.5s
Fuse Shape
Rectangular
Operating Temperature Max
85°C
Diameter
-
Thickness
3.8mm
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for LVR025S-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
