Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXYX50N170C
Newark Part No.29AK0511
Your Part Number
Technical Datasheet
600 In Stock
Need more?
90 Delivery in 1-3 Business Days(US stock)
510 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.050 |
| 5+ | $28.350 |
| 10+ | $25.650 |
| 25+ | $22.940 |
| 100+ | $21.380 |
| 500+ | $21.070 |
Price for:Each
Minimum: 1
Multiple: 1
$31.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYX50N170C
Newark Part No.29AK0511
Technical Datasheet
DC Collector Current178A
Continuous Collector Current178A
Collector Emitter Saturation Voltage Vce(on)2.8V
Collector Emitter Saturation Voltage2.8V
Power Dissipation Pd1.5kW
Power Dissipation1.5kW
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
Transistor Case StylePLUS247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
High voltage XPT™ IGBT suitable for use in switch-mode and resonant-mode power supplies, Uninterruptible Power Supplies (UPS), laser generators, capacitor discharge circuits and AC switches applications.
- High voltage packages
- High blocking voltage
- High peak current capability
- Low saturation voltage
- Low gate drive requirement
- High power density
Technical Specifications
DC Collector Current
178A
Collector Emitter Saturation Voltage Vce(on)
2.8V
Power Dissipation Pd
1.5kW
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
PLUS247
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Continuous Collector Current
178A
Collector Emitter Saturation Voltage
2.8V
Power Dissipation
1.5kW
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate