Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXYX110N120B4
Newark Part No.70AK2731
Product RangeXPT Gen 4 Series
Your Part Number
Technical Datasheet
277 In Stock
Need more?
90 Delivery in 1-3 Business Days(US stock)
187 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.320 |
| 5+ | $22.110 |
| 10+ | $19.910 |
| 25+ | $17.710 |
| 100+ | $15.980 |
| 500+ | $15.750 |
Price for:Each
Minimum: 1
Multiple: 1
$24.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYX110N120B4
Newark Part No.70AK2731
Product RangeXPT Gen 4 Series
Technical Datasheet
Continuous Collector Current340A
Collector Emitter Saturation Voltage1.66V
Power Dissipation1.36kW
Collector Emitter Voltage Max1.2kV
Transistor Case StylePLUS247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT Gen 4 Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
340A
Power Dissipation
1.36kW
Transistor Case Style
PLUS247
Operating Temperature Max
175°C
Product Range
XPT Gen 4 Series
Collector Emitter Saturation Voltage
1.66V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate