Print Page
Image is for illustrative purposes only. Please refer to product description.

56 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 10+ | $4.110 |
| 25+ | $3.320 |
| 50+ | $2.530 |
| 100+ | $2.300 |
| 500+ | $1.910 |
| 1000+ | $1.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYP20N65C3D1
Newark Part No.29AK0508
Technical Datasheet
DC Collector Current50A
Continuous Collector Current50A
Collector Emitter Saturation Voltage Vce(on)2.27V
Collector Emitter Saturation Voltage2.27V
Power Dissipation200W
Power Dissipation Pd200W
Collector Emitter Voltage V(br)ceo650V
Collector Emitter Voltage Max650V
Transistor Case StyleTO-220AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
Extreme light punch through IGBT for 20-60KHz switching suitable for use in power inverters, UPS, motor drives, SMPS, PFC circuits, battery chargers, welding machines, lamp ballasts, high frequency power inverters applications.
- XPT™ 650V GenX3™ w/diode
- Square RBSOA
- Avalanche rated
- Anti-parallel sonic diode
- Short circuit capability
- High power density
- Extremely rugged
- Low gate drive requirement
Technical Specifications
DC Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
2.27V
Power Dissipation
200W
Collector Emitter Voltage V(br)ceo
650V
Transistor Case Style
TO-220AB
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Continuous Collector Current
50A
Collector Emitter Saturation Voltage
2.27V
Power Dissipation Pd
200W
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
