Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYK120N120C3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AH2075
Product RangeXPT GenX3 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.440 |
| 5+ | $32.770 |
| 10+ | $31.100 |
| 25+ | $27.960 |
| 50+ | $25.550 |
| 100+ | $25.000 |
| 250+ | $24.250 |
Price for:Each
Minimum: 1
Multiple: 1
$34.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYK120N120C3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.03AH2075
Product RangeXPT GenX3 Series
Technical Datasheet
Continuous Collector Current240A
DC Collector Current240A
Collector Emitter Saturation Voltage Vce(on)2.55V
Collector Emitter Saturation Voltage2.55V
Power Dissipation Pd1.5kW
Power Dissipation1.5kW
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX3 Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
240A
Collector Emitter Saturation Voltage Vce(on)
2.55V
Power Dissipation Pd
1.5kW
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
TO-264
Operating Temperature Max
175°C
Product Range
XPT GenX3 Series
DC Collector Current
240A
Collector Emitter Saturation Voltage
2.55V
Power Dissipation
1.5kW
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
