Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYK110N120A4Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.51AK0720
Product RangeXPT GenX4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.610 |
| 5+ | $26.230 |
| 10+ | $23.250 |
| 25+ | $22.170 |
| 100+ | $21.360 |
Price for:Each
Minimum: 1
Multiple: 1
$29.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYK110N120A4Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.51AK0720
Product RangeXPT GenX4 Series
Technical Datasheet
Continuous Collector Current375A
Collector Emitter Saturation Voltage1.45V
Power Dissipation1.36kW
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX4 Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
375A
Power Dissipation
1.36kW
Transistor Case Style
TO-264
Operating Temperature Max
175°C
Product Range
XPT GenX4 Series
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
