Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYH50N120C3D1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.51AM8142
Product RangeXPT GenX3 Series
Your Part Number
279 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.050 |
| 10+ | $13.990 |
| 25+ | $11.920 |
| 50+ | $9.860 |
| 100+ | $9.180 |
| 250+ | $8.500 |
| 500+ | $8.330 |
Price for:Each
Minimum: 1
Multiple: 1
$16.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH50N120C3D1Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.51AM8142
Product RangeXPT GenX3 Series
Continuous Collector Current90A
Collector Emitter Saturation Voltage3.5V
Power Dissipation625W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeXPT GenX3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
90A
Power Dissipation
625W
Transistor Case Style
TO-247AD
Operating Temperature Max
150°C
Product Range
XPT GenX3 Series
Collector Emitter Saturation Voltage
3.5V
Collector Emitter Voltage Max
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
