Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoIXYX30N170CV1
Newark Part No.03AH2130
Product RangeXPT Series
Technical Datasheet
15,590 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.380 |
| 5+ | $30.520 |
| 10+ | $27.660 |
| 25+ | $24.800 |
| 100+ | $21.940 |
| 500+ | $21.600 |
Price for:Each
Minimum: 1
Multiple: 1
$33.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYX30N170CV1
Newark Part No.03AH2130
Product RangeXPT Series
Technical Datasheet
DC Collector Current100A
Continuous Collector Current100A
Collector Emitter Saturation Voltage Vce(on)3.5V
Collector Emitter Saturation Voltage3.5V
Power Dissipation Pd937W
Power Dissipation937W
Collector Emitter Voltage Max1.7kV
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StylePLUS247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT Series
SVHCTo Be Advised
Technical Specifications
DC Collector Current
100A
Collector Emitter Saturation Voltage Vce(on)
3.5V
Power Dissipation Pd
937W
Collector Emitter Voltage Max
1.7kV
Transistor Case Style
PLUS247
Operating Temperature Max
175°C
Product Range
XPT Series
Continuous Collector Current
100A
Collector Emitter Saturation Voltage
3.5V
Power Dissipation
937W
Collector Emitter Voltage V(br)ceo
1.7kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability