Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYH30N450HVCopy
Manufacturer Standard Lead Time77 weeks
Newark Part No.03AH2045
Product RangeXPT Series
Your Part Number
290 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $78.660 |
| 5+ | $73.490 |
| 10+ | $68.330 |
| 25+ | $63.160 |
| 50+ | $57.990 |
| 100+ | $56.830 |
Price for:Each
Minimum: 1
Multiple: 1
$78.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH30N450HVCopy
Manufacturer Standard Lead Time77 weeks
Newark Part No.03AH2045
Product RangeXPT Series
Technical Datasheet
Continuous Collector Current60A
DC Collector Current60A
Collector Emitter Saturation Voltage3.2V
Collector Emitter Saturation Voltage Vce(on)3.2V
Power Dissipation430W
Power Dissipation Pd430W
Collector Emitter Voltage V(br)ceo4.5kV
Collector Emitter Voltage Max4.5kV
Transistor Case StyleTO-247HV
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeXPT Series
MSL-
SVHCTo Be Advised
Product Overview
High voltage XPT™ IGBT suitable for use in switch-mode and resonant-mode power supplies, Uninterruptible Power Supplies (UPS), laser generators, capacitor discharge circuits and AC switches applications.
- High voltage packages
- High blocking voltage
- High peak current capability
- Low saturation voltage
- Low gate drive requirement
- High power density
Technical Specifications
Continuous Collector Current
60A
Collector Emitter Saturation Voltage
3.2V
Power Dissipation
430W
Collector Emitter Voltage V(br)ceo
4.5kV
Transistor Case Style
TO-247HV
Operating Temperature Max
150°C
Product Range
XPT Series
SVHC
To Be Advised
DC Collector Current
60A
Collector Emitter Saturation Voltage Vce(on)
3.2V
Power Dissipation Pd
430W
Collector Emitter Voltage Max
4.5kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for IXYH30N450HV
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
