Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXYH10N170CV1Copy
Newark Part No.03AH2021
Product RangeXPT Series
Your Part Number
291 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.760 |
| 5+ | $14.220 |
| 10+ | $12.690 |
| 25+ | $11.150 |
| 100+ | $9.620 |
| 500+ | $8.440 |
| 1000+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$15.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXYH10N170CV1Copy
Newark Part No.03AH2021
Product RangeXPT Series
Technical Datasheet
Continuous Collector Current36A
DC Collector Current36A
Collector Emitter Saturation Voltage3.6V
Collector Emitter Saturation Voltage Vce(on)3.6V
Power Dissipation280W
Power Dissipation Pd280W
Collector Emitter Voltage V(br)ceo1.7kV
Collector Emitter Voltage Max1.7kV
Transistor Case StyleTO-247AD
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
36A
Collector Emitter Saturation Voltage
3.6V
Power Dissipation
280W
Collector Emitter Voltage V(br)ceo
1.7kV
Transistor Case Style
TO-247AD
Operating Temperature Max
175°C
Product Range
XPT Series
DC Collector Current
36A
Collector Emitter Saturation Voltage Vce(on)
3.6V
Power Dissipation Pd
280W
Collector Emitter Voltage Max
1.7kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
