Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXXK110N65B4H1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AK0502
Your Part Number
507 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.130 |
| 5+ | $25.010 |
| 10+ | $21.880 |
| 25+ | $18.760 |
| 50+ | $18.500 |
| 100+ | $17.820 |
| 250+ | $17.500 |
Price for:Each
Minimum: 1
Multiple: 1
$28.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXXK110N65B4H1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.29AK0502
Technical Datasheet
Continuous Collector Current250A
Collector Emitter Saturation Voltage1.72V
Power Dissipation880W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
Extreme light punch through IGBT for 10-30KHz switching suitable for use in power inverters, UPS, motor drives, SMPS , PFC circuits, battery chargers, welding machines, lamp ballasts and high frequency power inverter applications.
- Square RBSOA
- Short circuit capability
- Anti-parallel sonic diode
- High current handling capability
- High power density
- Low gate drive requirement
Technical Specifications
Continuous Collector Current
250A
Power Dissipation
880W
Transistor Case Style
TO-264
Operating Temperature Max
175°C
Product Range
-
SVHC
To Be Advised
Collector Emitter Saturation Voltage
1.72V
Collector Emitter Voltage Max
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
