Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXTH1R4N250P3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.14AN3407
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 300+ | $9.910 |
| 600+ | $9.710 |
| 900+ | $9.510 |
| 1500+ | $9.320 |
| 3000+ | $9.120 |
| 7500+ | $8.920 |
| 15000+ | $8.720 |
Price for:Each
Minimum: 300
Multiple: 300
$2,973.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTH1R4N250P3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.14AN3407
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds2.5kV
Continuous Drain Current Id1.4A
Drain Source On State Resistance28ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation195W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.4A
Transistor Case Style
TO-247
Rds(on) Test Voltage
10V
Power Dissipation
195W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
2.5kV
Drain Source On State Resistance
28ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for IXTH1R4N250P3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
