0
0 Items$0.00

2.5kV Single MOSFETs :

11 Products Found
Find a huge range of 2.5kV Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 60V, 30V, 100V & 40V Single MOSFETs from the worlds top manufacturers including: Littelfuse & Ixys Rf

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
03AH1801

RoHS

Date/Lot Code

Each
1+$51.910
5+$47.150
10+$42.380
25+$41.530
50+$40.680
More Pricing...
N Channel
N Channel
2.5kV
1.5A
40ohm
40ohm
TO-268 (D3PAK)
Surface Mount
10V
250W
4V
250W
3Pins
150°C
-
03AH1443

RoHS

Each
1+$18.670
10+$16.370
25+$14.080
50+$11.780
100+$10.960
More Pricing...
N Channel
N Channel
2.5kV
200mA
450ohm
450ohm
TO-247
Through Hole
10V
83W
4.5V
83W
3Pins
150°C
-
03AH1240

RoHS

Date/Lot Code

Each
1+$14.110
10+$9.970
25+$9.090
50+$8.200
100+$7.630
More Pricing...
N Channel
N Channel
2.5kV
200mA
450ohm
450ohm
TO-263AB
Surface Mount
10V
83W
4.5V
83W
3Pins
150°C
-
29AK0467

RoHS

Each
1+$62.690
5+$58.770
10+$54.850
25+$50.930
50+$47.010
More Pricing...
N Channel
-
2.5kV
1.5A
40ohm
-
TO-247
Through Hole
10V
-
4V
250W
3Pins
150°C
-
29AK0453

RoHS

Each
1+$18.650
10+$17.900
25+$16.930
50+$15.290
100+$14.470
More Pricing...
N Channel
-
2.5kV
200mA
450ohm
-
TO-263AB
Surface Mount
10V
-
4.5V
83W
3Pins
150°C
-
29AK0465

RoHS

Each
1+$20.560
10+$19.550
25+$18.220
50+$15.980
100+$14.860
More Pricing...
N Channel
-
2.5kV
200mA
450ohm
-
TO-247
Through Hole
10V
-
4.5V
83W
3Pins
150°C
-
14AN3407
Each
300+$9.910
600+$9.710
900+$9.510
1500+$9.320
3000+$9.120
More Pricing...
N Channel
-
2.5kV
1.4A
28ohm
-
TO-247
Through Hole
10V
-
4V
195W
3Pins
150°C
-
11AN5444

RoHS

Each
1+$17.000
5+$16.310
10+$15.420
25+$13.980
100+$13.270
More Pricing...
N Channel
-
2.5kV
1.4A
28ohm
-
TO-247
Through Hole
10V
-
4V
195W
3Pins
150°C
-
14AN3406
Each
300+$6.770
600+$6.740
900+$6.560
1500+$6.380
3000+$6.250
More Pricing...
N Channel
-
2.5kV
500mA
110ohm
-
TO-247HV
Through Hole
10V
-
4V
104W
3Pins
150°C
-
11AN5516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$52.490
50+$49.670
100+$47.140
250+$45.570
500+$41.810
More Pricing...
N Channel
-
2.5kV
1.5A
40ohm
-
TO-268S
Surface Mount
10V
-
4V
250W
2Pins
150°C
Very High Voltage Series
11AN5392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$15.490
50+$14.240
100+$13.160
250+$12.100
500+$11.030
More Pricing...
N Channel
-
2.5kV
200mA
0.45ohm
-
TO-263AB
Surface Mount
10V
-
4.5V
83W
2Pins
150°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM