Print Page
Image is for illustrative purposes only. Please refer to product description.

75 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $11.860 | $2.830 |
| 5+ | $10.820 | $2.830 |
| 10+ | $9.770 | $2.830 |
| 25+ | $8.730 | $2.830 |
| 100+ | $8.210 | $2.830 |
| 500+ | $8.030 | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXTA02N250HVCopy
Newark Part No.03AH1240
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds2.5kV
Continuous Drain Current Id200mA
Drain Source On State Resistance450ohm
On Resistance Rds(on)450ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd83W
Power Dissipation83W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
N-channel enhancement mode fast intrinsic diode suitable for use in high voltage power supplies, capacitor discharge and pulse circuits applications.
- High voltage package
- High blocking voltage
- Low package inductance
- Easy to mount
- Space savings
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
2.5kV
Drain Source On State Resistance
450ohm
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Power Dissipation Pd
83W
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
200mA
On Resistance Rds(on)
450ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
83W
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
