Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoIXGK75N250Copy
Manufacturer Standard Lead Time60 weeks
Newark Part No.03AH1131
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $141.590 |
| 50+ | $115.430 |
| 75+ | $113.120 |
| 125+ | $110.810 |
| 250+ | $108.500 |
| 625+ | $106.200 |
| 1250+ | $103.890 |
| 2500+ | $101.580 |
Price for:Each
Minimum: 1
Multiple: 1
$141.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoIXGK75N250Copy
Manufacturer Standard Lead Time60 weeks
Newark Part No.03AH1131
Technical Datasheet
DC Collector Current170A
Continuous Collector Current170A
Collector Emitter Saturation Voltage3.6V
Collector Emitter Saturation Voltage Vce(on)3.6V
Power Dissipation780W
Power Dissipation Pd780W
Collector Emitter Voltage V(br)ceo2.5kV
Collector Emitter Voltage Max2.5kV
Transistor Case StyleTO-264
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
170A
Collector Emitter Saturation Voltage
3.6V
Power Dissipation
780W
Collector Emitter Voltage V(br)ceo
2.5kV
Transistor Case Style
TO-264
Operating Temperature Max
150°C
Product Range
-
Continuous Collector Current
170A
Collector Emitter Saturation Voltage Vce(on)
3.6V
Power Dissipation Pd
780W
Collector Emitter Voltage Max
2.5kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
