Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXGH48N60A3Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 03AH1095 |
| Product Range | GenX3 Series |
| Your Part Number | |
| Technical Datasheet |
279 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $7.060 |
| 25+ | $6.100 |
| 50+ | $5.150 |
| 100+ | $4.840 |
| 250+ | $4.530 |
| 500+ | $4.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LITTELFUSE |
|---|---|
| Manufacturer Part No | IXGH48N60A3Copy |
| Manufacturer Standard Lead Time | 40 weeks |
| Newark Part No. | 03AH1095 |
| Product Range | GenX3 Series |
| Technical Datasheet | |
| Continuous Collector Current | 120A |
| DC Collector Current | 120A |
| Collector Emitter Saturation Voltage | 1.18V |
| Collector Emitter Saturation Voltage Vce(on) | 1.18V |
| Power Dissipation Pd | 300W |
| Power Dissipation | 300W |
| Collector Emitter Voltage Max | 600V |
| Collector Emitter Voltage V(br)ceo | 600V |
| Transistor Case Style | TO-247 |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Through Hole |
| Product Range | GenX3 Series |
| SVHC | To Be Advised |
Technical Specifications
| Continuous Collector Current | 120A |
|---|---|
| Collector Emitter Saturation Voltage | 1.18V |
| Power Dissipation Pd | 300W |
| Collector Emitter Voltage Max | 600V |
| Transistor Case Style | TO-247 |
| Operating Temperature Max | 150°C |
| Product Range | GenX3 Series |
| DC Collector Current | 120A |
|---|---|
| Collector Emitter Saturation Voltage Vce(on) | 1.18V |
| Power Dissipation | 300W |
| Collector Emitter Voltage V(br)ceo | 600V |
| No. of Pins | 3Pins |
| Transistor Mounting | Through Hole |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
