Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoAHEF100
Newark Part No.38AC0705
Product RangePolySwitch AHEF Series
Your Part Number
495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.904 |
| 10+ | $0.713 |
| 25+ | $0.661 |
| 50+ | $0.609 |
| 100+ | $0.570 |
| 500+ | $0.495 |
| 1000+ | $0.475 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAHEF100
Newark Part No.38AC0705
Product RangePolySwitch AHEF Series
Technical Datasheet
Product RangePolySwitch AHEF Series
Voltage Rating32VDC
Holding Current1A
Trip Current1.9A
Time to Trip6.2s
Fuse ShapeRound
Current Rating Max100A
Lead Spacing5.8mm
Diameter9.7mm
Length-
Thickness3mm
Height13.6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Product Range
PolySwitch AHEF Series
Holding Current
1A
Time to Trip
6.2s
Current Rating Max
100A
Diameter
9.7mm
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
32VDC
Trip Current
1.9A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
13.6mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Alternatives for AHEF100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
