PolySwitch AHEF Series Radial Leaded PPTCs:
9 Products FoundView
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.350 10+ $1.030 25+ $0.940 50+ $0.853 100+ $0.787 More Pricing... | Through Hole | PolySwitch AHEF Series | 32VDC | 5A | 10A | 9s | Rectangular | 100A | 5.8mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.937 10+ $0.720 25+ $0.658 50+ $0.596 100+ $0.551 More Pricing... | Through Hole | PolySwitch AHEF Series | 32VDC | 3A | 6A | 5s | Rectangular | 100A | 5.84mm | - | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | AEC-Q200 | ||||||
LITTELFUSE | Each | 1+ $0.904 10+ $0.713 25+ $0.661 50+ $0.609 100+ $0.570 More Pricing... | - | PolySwitch AHEF Series | 32VDC | 1A | 1.9A | 6.2s | Round | 100A | 5.8mm | 9.7mm | - | 3mm | 13.6mm | -40°C | 125°C | AEC-Q200 | |||||
34AC5555 RoHS | Each | 1+ $1.160 10+ $0.806 25+ $0.712 50+ $0.618 100+ $0.543 More Pricing... | - | PolySwitch AHEF Series | 32VDC | 1A | 1.9A | 6.2s | Round | 100A | 0.23" | 0.38" | - | 0.12" | 0.54" | -40°C | 125°C | AEC-Q200 | |||||
Each | 1+ $1.120 10+ $0.875 25+ $0.811 50+ $0.747 100+ $0.644 More Pricing... | - | PolySwitch AHEF Series | 32VDC | 500mA | 1A | 3s | Round | 100A | 5.8mm | 7.4mm | - | 3.3mm | 12.7mm | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.780 25+ $1.500 100+ $1.390 250+ $1.290 500+ $1.160 More Pricing... | - | PolySwitch AHEF Series | 32VDC | 5A | 10A | 9s | Rectangular | 100A | 5.8mm | - | 14mm | 3.8mm | 24.1mm | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.460 10+ $1.100 25+ $1.060 50+ $1.030 100+ $0.962 More Pricing... | - | PolySwitch AHEF Series | 32VDC | 3A | 6A | 5s | Rectangular | 100A | 5.84mm | - | 10.2mm | 3.8mm | 15.5mm | -40°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.520 25+ $1.750 100+ $1.460 250+ $1.200 500+ $1.190 | - | PolySwitch AHEF Series | 32VDC | 10A | 20A | 15s | Rectangular | 100A | 10.9mm | - | 23.5mm | 4mm | 27.9mm | -40°C | 125°C | AEC-Q200 | ||||||
Each | 100+ $1.320 500+ $1.190 1000+ $1.040 2500+ $0.924 | Through Hole | PolySwitch AHEF Series | 32VDC | 10A | 20A | 15s | Rectangular | 100A | 10.9mm | - | 23.5mm | 4mm | 27.9mm | -40°C | 125°C | AEC-Q200 | ||||||