Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoBLDC050-BL17E28-02Copy
Newark Part No.42AJ7870
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.000 | $50.000 |
Price for:Each
Minimum: 1
Multiple: 1
$50.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBLDC050-BL17E28-02Copy
Newark Part No.42AJ7870
Technical Datasheet
Control / Drive TypeMotor / Speed Controller
Compatible Motor TypeBrushless DC Motors
Output Current Max5A
Supply Voltage Min24VDC
Supply Voltage Max48VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Control / Drive Type
Motor / Speed Controller
Output Current Max
5A
Supply Voltage Max
48VDC
SVHC
No SVHC (07-Jul-2017)
Compatible Motor Type
Brushless DC Motors
Supply Voltage Min
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
