Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoATO-75-B1I-D10
Newark Part No.99Y7848
Product RangeATO Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerLEM
Manufacturer Part NoATO-75-B1I-D10
Newark Part No.99Y7848
Product RangeATO Series
Technical Datasheet
CT ConstructionSplit Core
Current Ratio-
Accuracy ClassClass 1
Power Rating-
Window Diameter10mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsCable
Transformer ApplicationsMetering
Primary Current75A
Secondary Current Nom75mA
Product RangeATO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 1
Window Diameter
10mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
75mA
SVHC
No SVHC (25-Jun-2025)
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Cable
Primary Current
75A
Product Range
ATO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate