Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoATO-100-B333-D16Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.99Y7824
Product RangeATO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.990 |
| 5+ | $78.330 |
| 10+ | $75.960 |
| 25+ | $72.370 |
| 50+ | $67.450 |
Price for:Each
Minimum: 1
Multiple: 1
$82.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoATO-100-B333-D16Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.99Y7824
Product RangeATO Series
CT ConstructionSplit Core
Current Ratio-
Accuracy ClassClass 1
Power Rating-
Window Diameter16mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsCable
Transformer ApplicationsMetering
Primary Current100A
Secondary Current Nom-
Product RangeATO Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CT Construction
Split Core
Accuracy Class
Class 1
Window Diameter
16mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
No SVHC (25-Jun-2025)
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Cable
Primary Current
100A
Product Range
ATO Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
