Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEADER TECH-FERRISHIELD |
|---|---|
| Manufacturer Part No | SG284050DSCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 02M1804 |
| Product Range | SG Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $138.890 |
| 15+ | $69.440 |
| 25+ | $34.720 |
Price for:Each
Minimum: 5
Multiple: 5
$694.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEADER TECH-FERRISHIELD |
|---|---|
| Manufacturer Part No | SG284050DSCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 02M1804 |
| Product Range | SG Series |
| Technical Datasheet | |
| Shielding Type | EMI Shielding |
| Gasket Material | Copper Alloy |
| Product Length | 72.1mm |
| Length | 72.1mm |
| Width | 2.5mm |
| Product Width | 2.5mm |
| Depth | 2.5mm |
| Product Depth | 2.5mm |
| Attenuation | 100dB |
| Product Range | SG Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Shielding Type | EMI Shielding |
|---|---|
| Product Length | 72.1mm |
| Width | 2.5mm |
| Depth | 2.5mm |
| Attenuation | 100dB |
| SVHC | No SVHC (25-Jun-2025) |
| Gasket Material | Copper Alloy |
|---|---|
| Length | 72.1mm |
| Product Width | 2.5mm |
| Product Depth | 2.5mm |
| Product Range | SG Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
