Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoCS28B2000
Newark Part No.02M1338
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $50.580 |
| 10+ | $40.010 |
| 25+ | $40.010 |
| 50+ | $39.990 |
Price for:Each
Minimum: 9
Multiple: 1
$455.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part NoCS28B2000
Newark Part No.02M1338
Technical Datasheet
Cable Diameter24.4mm
Frequency Min-
Frequency Max-
Impedance380ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CS28B2000 is a cable snap Ferrite Core for use with wires and cables up to a 2-inch (50.8mm) diameter. The ferrite assembly in fully enclosed nylon case. It may also be mounted with a flat-head screw through the 0.12-inch (3mm) diameter hole in the bottom by temporarily removing lower ferrite half. Internal locking system ensures that snap cannot be reopened after snapping closed into position, so that suppressor cannot be removed.
- Snap closed around wire by clasping shut to position assembly
Applications
Industrial
Technical Specifications
Cable Diameter
24.4mm
Frequency Max
-
Product Range
-
Frequency Min
-
Impedance
380ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate