Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No28B0736-0
Newark Part No.02M1948
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.940 |
| 25+ | $16.150 |
| 50+ | $15.560 |
| 100+ | $15.350 |
Price for:Each
Minimum: 20
Multiple: 1
$338.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No28B0736-0
Newark Part No.02M1948
Technical Datasheet
Outer Diameter18.7mm
Product Length28.6mm
Inner Diameter10.9mm
Frequency Min-
Frequency Max-
Impedance176ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
18.7mm
Inner Diameter
10.9mm
Frequency Max
-
Product Range
-
Product Length
28.6mm
Frequency Min
-
Impedance
176ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 28B0736-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate