Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No28B0686-2
Newark Part No.02M1946
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.250 |
| 25+ | $19.100 |
| 50+ | $17.450 |
| 100+ | $17.070 |
| 250+ | $16.570 |
Price for:Each
Minimum: 20
Multiple: 1
$425.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No28B0686-2
Newark Part No.02M1946
Technical Datasheet
Outer Diameter17.4mm
Product Length28.6mm
Inner Diameter9.5mm
Frequency Min-
Frequency Max-
Impedance196ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
17.4mm
Inner Diameter
9.5mm
Frequency Max
-
Product Range
-
Product Length
28.6mm
Frequency Min
-
Impedance
196ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 28B0686-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
