Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No28B0138-7
Newark Part No.02M1932
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.000 |
| 25+ | $18.880 |
| 50+ | $17.250 |
| 100+ | $16.880 |
| 250+ | $16.380 |
Price for:Each
Minimum: 20
Multiple: 1
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No28B0138-7
Newark Part No.02M1932
Technical Datasheet
Outer Diameter3.5mm
Product Length14mm
Inner Diameter0.9mm
Frequency Min-
Frequency Max-
Impedance234ohm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
3.5mm
Inner Diameter
0.9mm
Frequency Max
-
Product Range
-
Product Length
14mm
Frequency Min
-
Impedance
234ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
