Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No10-30C-050-BD-16Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97M9624
Product RangeClip-on Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 20+ | $19.950 |
| 40+ | $19.370 |
| 60+ | $18.780 |
| 100+ | $18.200 |
| 200+ | $17.840 |
| 500+ | $17.470 |
| 1000+ | $17.120 |
Price for:Each
Minimum: 20
Multiple: 20
$399.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No10-30C-050-BD-16Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.97M9624
Product RangeClip-on Series
Technical Datasheet
Shielding TypeProfile Strip
Gasket MaterialBeryllium Copper
Length-
Product Length-
Product Width-
Width-
Depth-
Product Depth-
Attenuation100dB
Product RangeClip-on Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
Profile Strip
Length
-
Product Width
-
Depth
-
Attenuation
100dB
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Beryllium Copper
Product Length
-
Width
-
Product Depth
-
Product Range
Clip-on Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
