Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No09D-100-SS
Newark Part No.93Y2637
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $40.530 |
Price for:Each
Minimum: 10
Multiple: 1
$405.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEADER TECH-FERRISHIELD
Manufacturer Part No09D-100-SS
Newark Part No.93Y2637
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialStainless Steel
Product Length1.41mm
Length1.41"
Product Width0.69mm
Width0.69"
Product Depth0.25mm
Depth0.25"
Attenuation115dB
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1.41mm
Product Width
0.69mm
Product Depth
0.25mm
Attenuation
115dB
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Stainless Steel
Length
1.41"
Width
0.69"
Depth
0.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
