Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoM4A5-192/96-10VNC
Newark Part No.92K7258
Product RangeispMACH 4A
Your Part Number
No Longer Available
Product Information
ManufacturerLATTICE SEMICONDUCTOR
Manufacturer Part NoM4A5-192/96-10VNC
Newark Part No.92K7258
Product RangeispMACH 4A
Technical Datasheet
CPLD Type-
No. of Macrocells192Macrocells
No.of User I/Os96I/O's
No. of I/O's96I/O's
IC Case / PackageTQFP
Logic Case StyleTQFP
No. of Pins144Pins
Speed Grade10
Frequency100MHz
Supply Voltage Min4.75V
Process TechnologyCMOS
IC MountingSurface Mount
Supply Voltage Max5.25V
Propagation Delay10ns
Operating Temperature Min0°C
Operating Temperature Max70°C
Global Clock Setup Time-
Product RangeispMACH 4A
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
-
No.of User I/Os
96I/O's
IC Case / Package
TQFP
No. of Pins
144Pins
Frequency
100MHz
Process Technology
CMOS
Supply Voltage Max
5.25V
Operating Temperature Min
0°C
Global Clock Setup Time
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
192Macrocells
No. of I/O's
96I/O's
Logic Case Style
TQFP
Speed Grade
10
Supply Voltage Min
4.75V
IC Mounting
Surface Mount
Propagation Delay
10ns
Operating Temperature Max
70°C
Product Range
ispMACH 4A
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
