Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATF1508ASV-15AU100
Newark Part No.44AC2188
Technical Datasheet
179 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.870 |
| 10+ | $5.630 |
| 25+ | $5.390 |
| 50+ | $5.280 |
| 180+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF1508ASV-15AU100
Newark Part No.44AC2188
Technical Datasheet
CPLD TypeEEPROM
No. of Macrocells128Macrocells
No. of I/O's96I/O's
No.of User I/Os96I/O's
IC Case / PackageTQFP
Logic Case StyleTQFP
No. of Pins100Pins
Frequency100MHz
Speed Grade15
Supply Voltage Min3V
Process Technology-
IC MountingSurface Mount
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Propagation Delay15ns
Operating Temperature Max85°C
Global Clock Setup Time11ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
CPLD Type
EEPROM
No. of I/O's
96I/O's
IC Case / Package
TQFP
No. of Pins
100Pins
Speed Grade
15
Process Technology
-
Supply Voltage Max
3.6V
Propagation Delay
15ns
Global Clock Setup Time
11ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Macrocells
128Macrocells
No.of User I/Os
96I/O's
Logic Case Style
TQFP
Frequency
100MHz
Supply Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability