Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.250 |
| 5+ | $72.310 |
| 10+ | $70.970 |
Price for:Each
Minimum: 1
Multiple: 1
$74.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoEM32-1B-LED
Newark Part No.96K9550
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Millivolts
Meter Range0mV to 200mV
Digit Height8mm
Panel Cutout Height23.5mm
Panel Cutout Width-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
23.5mm
Supply Voltage Min
4.75V
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Millivolts
Digit Height
8mm
Panel Cutout Width
-
Supply Voltage Max
5.25V
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
