0
0 Items$0.00

DC Millivolts Digital Panel Meters :

25 Products Found
Find a huge range of DC Millivolts Digital Panel Meters at Newark Electronics. We stock a wide range of Digital Panel Meters, such as DC Voltage, Multifunction, DC Current & Process Digital Panel Meters from the worlds top manufacturers including: Lascar

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
No. of Digits / Alpha
Meter Function
Meter Range
Digit Height
Panel Cutout Height
Panel Cutout Width
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
98K0861

RoHS

Each
1+$42.330
5+$41.190
10+$40.420
20+$39.720
3.5
DC Millivolts
0mV to 200mV
9.75mm
21.3mm
34mm
3V
15V
0°C
50°C
98K0812

RoHS

Each
1+$49.430
5+$48.150
10+$47.210
20+$46.410
3.5
DC Millivolts
0mV to 200mV
9.4mm
21.3mm
34mm
4.75V
5.25V
0°C
50°C
96K8681

RoHS

Each
1+$57.520
5+$56.000
10+$54.950
3-1/2
DC Millivolts
0mV to 200mV
8mm
18mm
38mm
4.75V
5.25V
0°C
50°C
96K8686

RoHS

Each
1+$78.620
5+$76.580
10+$75.100
3.5
DC Millivolts
0mV to 200mV
19mm
40mm
72mm
7.5V
14V
0°C
50°C
96K8664

RoHS

Each
1+$47.900
5+$46.650
10+$45.740
20+$44.960
3.5
DC Millivolts
0mV to 200mV
5.5mm
11.43mm
28.45mm
3V
15V
0°C
50°C
98K0776

RoHS

Each
1+$39.700
5+$38.640
10+$37.920
20+$37.270
3.5
DC Millivolts
0mV to 200mV
9.75mm
21.3mm
34mm
3.5V
5.25V
0°C
50°C
96K9541

RoHS

Each
1+$42.000
5+$40.920
10+$40.150
20+$39.470
3.5
DC Millivolts
0mV to 200mV
12.5mm
15mm
30.99mm
3.5V
7VDC
0°C
50°C
96K9550

RoHS

Each
1+$72.260
5+$70.330
10+$69.000
3-1/2
DC Millivolts
0mV to 200mV
8mm
23.5mm
-
4.75V
5.25V
0°C
50°C
13M4859

RoHS

Each
1+$65.370
5+$63.620
10+$62.450
3.5
DC Millivolts
0mV to 200mV
12.5mm
22.2mm
45mm
7.5V
14V
0°C
50°C
96K8678

RoHS

Each
1+$55.650
5+$54.210
10+$53.150
3-1/2
DC Millivolts
0mV to 200mV
12.7mm
32mm
62mm
3V
15V
0°C
50°C
97K6769

RoHS

Each
1+$37.750
5+$36.740
10+$36.100
20+$35.480
3-1/2
DC Millivolts
0mV to 200mV
8mm
16.51mm
23.37mm
7.5V
14V
0°C
50°C
96K8665

RoHS

Each
1+$54.690
5+$53.230
10+$52.240
20+$51.340
3.5
DC Millivolts
0mV to 200mV
12.5mm
22.2mm
45mm
7.5V
14V
0°C
50°C
96K8675

RoHS

Each
1+$62.260
5+$60.600
10+$59.470
3-1/2
DC Millivolts
0mV to 200mV
12.5mm
27mm
57mm
7.5V
14V
0°C
50°C
96K8667

RoHS

Each
1+$52.540
3.5
DC Millivolts
0mV to 200mV
8.25mm
14.99mm
33.02mm
3V
15V
0°C
50°C
94M9643

RoHS

Each
1+$52.540
3-1/2
DC Millivolts
0mV to 200mV
9.4mm
21.3mm
34.1mm
4.75V
5.25V
0°C
50°C
96K8684

RoHS

Each
1+$103.520
5+$100.760
10+$98.880
3.5
DC Millivolts
0mV to 200mV
6.4mm
32mm
62mm
3.5V
7VDC
0°C
50°C
24M1460

RoHS

Each
1+$74.580
5+$72.570
10+$71.230
3.5
DC Millivolts
0mV to 200mV
19mm
40mm
72mm
4.75V
5.25V
0°C
50°C
96K8671

RoHS

Each
1+$71.040
5+$69.150
10+$67.850
3-1/2
DC Millivolts
0mV to 200mV
15mm
33mm
68mm
3.5V
6.5V
0°C
50°C
96K9542

RoHS

Each
1+$55.650
5+$54.170
10+$53.150
3.5
DC Millivolts
0mV to 200mV
12.5mm
-
-
7.5V
15V
0°C
50°C
98K0550

RoHS

Each
1+$93.380
5+$90.960
10+$89.280
3-1/2
DC Millivolts
0mV to 200mV
14.2mm
23.6mm
55.2mm
4.75V
5.25V
0°C
50°C
98K0862

RoHS

Each
1+$46.330
5+$45.130
10+$44.280
20+$43.520
3.5
DC Millivolts
0mV to 200mV
9.75mm
21.3mm
34.1mm
3V
15V
0°C
50°C
96K8676

RoHS

Each
1+$75.500
5+$73.540
10+$72.120
3-1/2
DC Millivolts
0mV to 200mV
12.5mm
27mm
57mm
3.5V
6.5V
0°C
50°C
96K8672

RoHS

Each
1+$57.520
5+$55.990
10+$54.940
3.5
DC Millivolts
0mV to 200mV
11mm
18mm
38mm
3V
15V
0°C
50°C
96K8674

RoHS

Each
1+$57.520
3-1/2
DC Millivolts
0mV to 200mV
10mm
22.2mm
45mm
7V
14V
0°C
50°C
96K8670

RoHS

Each
1+$61.220
3-1/2
DC Millivolts
0mV to 200mV
15mm
33mm
68mm
7.5V
14V
0°C
50°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB