Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLASCAR
Manufacturer Part NoDPM 40
Newark Part No.96K8673
Your Part Number
Technical Datasheet
51 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.210 |
| 5+ | $78.080 |
| 10+ | $76.650 |
Price for:Each
Minimum: 1
Multiple: 1
$80.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM 40
Newark Part No.96K8673
Technical Datasheet
Supply Voltage Min7VDC
Supply Voltage Max5.5V
Backlighting Colour-
No. of Digits / Alpha3-1/2
Display Size48mm x 20mm
Screen Size-
Panel Cutout Height33mm
Panel Cutout Width68mm
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The DPM 40 is a 200mVDC bezel mounted LED Voltmeter with full scale reading, auto-zero and auto-polarity. Fitted with high efficiency LED's which, together with the integral red filter, give a high contrast display with 11mm/0.43-inch digit height.
- Programmable decimal points
- Auto-zero
- Auto-polarity
- 10-minute Warm-up time
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
7VDC
Backlighting Colour
-
Display Size
48mm x 20mm
Panel Cutout Height
33mm
Panel Cutout Diameter
-
Operating Temperature Max
50°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Max
5.5V
No. of Digits / Alpha
3-1/2
Screen Size
-
Panel Cutout Width
68mm
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate