• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Panel Displays & Instrumentation
                                                                                                    4. Panel Display Technology
                                                                                                    5. Panel Displays
                                                                                                    Print Page

                                                                                                    DPM 40

                                                                                                    PANEL METER, LED, 3.5DIGIT, 4.5-5.5V

                                                                                                    LASCAR
                                                                                                    LASCAR DPM 40
                                                                                                    LASCAR DPM 40
                                                                                                    LASCAR DPM 40
                                                                                                    LASCAR DPM 40
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLASCAR
                                                                                                    Manufacturer Part NoDPM 40
                                                                                                    Newark Part No.96K8673
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$81.820
                                                                                                    5+$79.660
                                                                                                    10+$78.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $81.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LASCAR
                                                                                                    ManufacturerLASCAR
                                                                                                    Manufacturer Part NoDPM 40
                                                                                                    Newark Part No.96K8673
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage Min7VDC
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Backlighting Colour-
                                                                                                    No. of Digits / Alpha3-1/2
                                                                                                    Display Size48mm x 20mm
                                                                                                    Screen Size-
                                                                                                    Panel Cutout Height33mm
                                                                                                    Panel Cutout Width68mm
                                                                                                    Panel Cutout Diameter-
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The DPM 40 is a 200mVDC bezel mounted LED Voltmeter with full scale reading, auto-zero and auto-polarity. Fitted with high efficiency LED's which, together with the integral red filter, give a high contrast display with 11mm/0.43-inch digit height.

                                                                                                    • Programmable decimal points
                                                                                                    • Auto-zero
                                                                                                    • Auto-polarity
                                                                                                    • 10-minute Warm-up time

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage Min

                                                                                                    7VDC

                                                                                                    Backlighting Colour

                                                                                                    -

                                                                                                    Display Size

                                                                                                    48mm x 20mm

                                                                                                    Panel Cutout Height

                                                                                                    33mm

                                                                                                    Panel Cutout Diameter

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Digits / Alpha

                                                                                                    3-1/2

                                                                                                    Screen Size

                                                                                                    -

                                                                                                    Panel Cutout Width

                                                                                                    68mm

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.